
ES2GHE3_A/I | |
|---|---|
DigiKey Part Number | 112-ES2GHE3_A/ITR-ND - Tape & Reel (TR) 112-ES2GHE3_A/ICT-ND - Cut Tape (CT) 112-ES2GHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2GHE3_A/I |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 5,34700 Kč | 53,47 Kč |
| 100 | 5,17620 Kč | 517,62 Kč |
| 500 | 4,66048 Kč | 2 330,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,97128 Kč | 12 708,10 Kč |
| 6 400 | 3,19960 Kč | 20 477,44 Kč |
| 9 600 | 3,18394 Kč | 30 565,82 Kč |
| 16 000 | 3,10488 Kč | 49 678,08 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |











