
CD1408-FF11500 | |
|---|---|
DigiKey Part Number | 118-CD1408-FF11500TR-ND - Tape & Reel (TR) 118-CD1408-FF11500CT-ND - Cut Tape (CT) 118-CD1408-FF11500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD1408-FF11500 |
Description | DIODE STANDARD 1500V 1A 1408 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1500 V 1A Surface Mount 1408 |
Datasheet | Datasheet |
EDA/CAD Models | CD1408-FF11500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1500 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 6 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1408 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 100 | 8,31730 Kč | 831,73 Kč |
| 500 | 6,38508 Kč | 3 192,54 Kč |
| 1 000 | 5,76206 Kč | 5 762,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,97016 Kč | 14 910,48 Kč |
| 6 000 | 4,57134 Kč | 27 428,04 Kč |
| 9 000 | 4,36812 Kč | 39 313,08 Kč |
| 15 000 | 4,13980 Kč | 62 097,00 Kč |
| 21 000 | 4,00461 Kč | 84 096,81 Kč |
| 30 000 | 3,87323 Kč | 116 196,90 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |











