
BZX85C36-TAP | |
|---|---|
DigiKey Part Number | BZX85C36-TAPGICT-ND - Cut Tape (CT) BZX85C36-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C36-TAP |
Description | DIODE ZENER 36V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C36-TAP Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 27 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 100 | 6,47790 Kč | 647,79 Kč |
| 500 | 4,92656 Kč | 2 463,28 Kč |
| 1 000 | 4,42596 Kč | 4 425,96 Kč |
| 2 000 | 4,00432 Kč | 8 008,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,54778 Kč | 17 738,90 Kč |
| 10 000 | 3,26548 Kč | 32 654,80 Kč |
| 15 000 | 3,12166 Kč | 46 824,90 Kč |
| 25 000 | 2,96009 Kč | 74 002,25 Kč |
| 35 000 | 2,86442 Kč | 100 254,70 Kč |
| 50 000 | 2,77145 Kč | 138 572,50 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


