Zener Diode 33 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C33-TAP

DigiKey Part Number
BZX85C33-TAPGICT-ND - Cut Tape (CT)
BZX85C33-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C33-TAP
Description
DIODE ZENER 33V 1.3W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZX85C33-TAP Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 24 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
35 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,07900 Kč100,79 Kč
1006,47790 Kč647,79 Kč
5004,92656 Kč2 463,28 Kč
1 0004,42596 Kč4 425,96 Kč
2 0004,00432 Kč8 008,64 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0003,54778 Kč17 738,90 Kč
10 0003,26548 Kč32 654,80 Kč
15 0003,12166 Kč46 824,90 Kč
25 0002,96009 Kč74 002,25 Kč
35 0002,86442 Kč100 254,70 Kč
50 0002,77145 Kč138 572,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč