
1577634-1 | |
|---|---|
DigiKey Part Number | A135140-ND |
Manufacturer | |
Manufacturer Product Number | 1577634-1 |
Description | CONN RING CIRC 16-18AWG #1/4 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577634-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.117" (28.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Orange | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.055" ~ 0.105" (1.40mm ~ 2.67mm) | |
Material - Insulation | Polyetheretherketone (PEEK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 10 | 101,29400 Kč | 1 012,94 Kč |
| 25 | 94,95280 Kč | 2 373,82 Kč |
| 50 | 90,41320 Kč | 4 520,66 Kč |
| 100 | 86,09600 Kč | 8 609,60 Kč |
| 250 | 80,70624 Kč | 20 176,56 Kč |
| 500 | 76,85562 Kč | 38 427,81 Kč |
| 1 000 | 73,19000 Kč | 73 190,00 Kč |
| 2 500 | 68,61340 Kč | 171 533,50 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |

