BZX84C6V8-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,26070 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,01917 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 970
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 595
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 254 435
Unit Price: 3,36000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 5,33109 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 368
Unit Price: 15,75000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10 109
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 60 000
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 6.8 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V8-HE3-18

DigiKey Part Number
BZX84C6V8-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C6V8-HE3-18
Description
DIODE ZENER 6.8V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 6.8 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types