
SZBZX84C6V8LT3G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C6V8LT3GTR-ND - Tape & Reel (TR) 488-SZBZX84C6V8LT3GCT-ND - Cut Tape (CT) 488-SZBZX84C6V8LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C6V8LT3G |
Description | DIODE ZENER 6.8V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C6V8LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,47900 Kč | 14,79 Kč |
| 100 | 0,62490 Kč | 62,49 Kč |
| 500 | 0,58324 Kč | 291,62 Kč |
| 1 000 | 0,52075 Kč | 520,75 Kč |
| 2 000 | 0,51034 Kč | 1 020,68 Kč |
| 5 000 | 0,49992 Kč | 2 499,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,37494 Kč | 3 749,40 Kč |
| 20 000 | 0,34322 Kč | 6 864,40 Kč |
| 30 000 | 0,31948 Kč | 9 584,40 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

