Similar
Similar

BZX84B6V8-7-F | |
|---|---|
DigiKey Part Number | BZX84B6V8-7-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B6V8-7-F |
Description | DIODE ZENER 6.8V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B6V8-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01917 Kč | 3 057,51 Kč |
| 6 000 | 0,91303 Kč | 5 478,18 Kč |
| 9 000 | 0,85886 Kč | 7 729,74 Kč |
| 15 000 | 0,79797 Kč | 11 969,55 Kč |
| 21 000 | 0,76187 Kč | 15 999,27 Kč |
| 30 000 | 0,72676 Kč | 21 802,80 Kč |
| Unit Price without VAT: | 1,01917 Kč |
|---|---|
| Unit Price with VAT: | 1,23320 Kč |



