BZX84C3V6-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,16000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02074 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 100
Unit Price: 0,14000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,42000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11000 Kč
Datasheet

Similar


onsemi
In Stock: 35 881
Unit Price: 0,14000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 940
Unit Price: 0,36000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04005 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,22000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 214
Unit Price: 0,17000 Kč
Datasheet

Similar


onsemi
In Stock: 4 020
Unit Price: 0,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 553
Unit Price: 0,25000 Kč
Datasheet

Similar


onsemi
In Stock: 8 400
Unit Price: 0,20000 Kč
Datasheet

Similar


onsemi
In Stock: 6 725
Unit Price: 0,14000 Kč
Datasheet
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V6-E3-08

DigiKey Part Number
112-BZX84C3V6-E3-08TR-ND - Tape & Reel (TR)
112-BZX84C3V6-E3-08CT-ND - Cut Tape (CT)
112-BZX84C3V6-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V6-E3-08
Description
DIODE ZENER 3.6V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,39600 Kč53,96 Kč
1003,39750 Kč339,75 Kč
5002,52732 Kč1 263,66 Kč
1 0002,24595 Kč2 245,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,88751 Kč5 662,53 Kč
6 0001,70665 Kč10 239,90 Kč
9 0001,61442 Kč14 529,78 Kč
15 0001,51076 Kč22 661,40 Kč
21 0001,44934 Kč30 436,14 Kč
30 0001,38965 Kč41 689,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč