BZX84C3V0-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,29570 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,14670 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 720
Unit Price: 15,54000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,98950 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 36 464
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 4 345
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,50892 Kč
Datasheet

Similar


onsemi
In Stock: 8 120
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 8 870
Unit Price: 3,78000 Kč
Datasheet
Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V0-HE3-18

DigiKey Part Number
BZX84C3V0-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C3V0-HE3-18
Description
DIODE ZENER 3V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V0-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84C3V0-HE3_A-18TR-ND1,29570 KčMFR Recommended
BZX84B3V0Q-7-FDiodes Incorporated031-BZX84B3V0Q-7-FTR-ND1,14670 KčSimilar
CMPZ5225B TR PBFREECentral Semiconductor Corp1 7201514-CMPZ5225BTRPBFREECT-ND15,54000 KčSimilar
CZRT5225B-GComchip Technology0CZRT5225B-G-ND0,98950 KčSimilar
MMBZ5225B-7-FDiodes Incorporated36 464MMBZ5225B-FDICT-ND3,15000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types