Zener Diode 3 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C3V0LT1G

DigiKey Part Number
SZBZX84C3V0LT1GOSTR-ND - Tape & Reel (TR)
SZBZX84C3V0LT1GOSCT-ND - Cut Tape (CT)
SZBZX84C3V0LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C3V0LT1G
Description
DIODE ZENER 3V 250MW SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C3V0LT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPZ5225B TR PBFREECentral Semiconductor Corp1 7201514-CMPZ5225BTRPBFREECT-ND15,54000 KčSimilar
BZX84B3V0Good-Ark Semiconductor3 8504786-BZX84B3V0CT-ND2,94000 KčParametric Equivalent
BZX84C3V0 RFGTaiwan Semiconductor Corporation3 822BZX84C3V0RFGCT-ND5,25000 KčParametric Equivalent
In-Stock: 8 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,35200 Kč23,52 Kč
1001,45520 Kč145,52 Kč
5001,05788 Kč528,94 Kč
1 0000,92853 Kč928,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,70672 Kč2 120,16 Kč
6 0000,62935 Kč3 776,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč