BZX84-C3V0-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 567
Unit Price: 0,69000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 822
Unit Price: 1,08000 Kč
Datasheet

Similar


onsemi
In Stock: 10 603
Unit Price: 1,52000 Kč
Datasheet
Zener Diode 3 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C3V0-QR

DigiKey Part Number
1727-BZX84-C3V0-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-C3V0-QR
Description
DIODE ZENER 3V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 3 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V0LT1Gonsemi567BZX84C3V0LT1GOSCT-ND0,69000 KčDirect
BZX84C3V0 RFGTaiwan Semiconductor Corporation3 822BZX84C3V0RFGCT-ND1,08000 KčSimilar
SZMMSZ3V0T1Gonsemi10 603SZMMSZ3V0T1GOSCT-ND1,52000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types