BZX84C3V0-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33315 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,40548 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,22798 Kč
Datasheet
Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V0-HE3_A-18

DigiKey Part Number
112-BZX84C3V0-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C3V0-HE3_A-18
Description
DIODE ZENER 3V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B3V0-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B3V0-HE3_A-08TR-ND1,33315 KčParametric Equivalent
BZX84B3V0-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B3V0-HE3_A-18TR-ND1,40548 KčParametric Equivalent
BZX84C3V0-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84C3V0-HE3_A-08TR-ND1,22798 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,29570 Kč12 957,00 Kč
20 0001,18393 Kč23 678,60 Kč
30 0001,12696 Kč33 808,80 Kč
50 0001,06295 Kč53 147,50 Kč
70 0001,02504 Kč71 752,80 Kč
100 0000,98820 Kč98 820,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,29570 Kč
Unit Price with VAT:1,56780 Kč