Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C3V0-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C3V0-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0-HE3_A-08 |
Description | DIODE ZENER 3V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B3V0-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B3V0-HE3_A-08TR-ND | 1,33315 Kč | Parametric Equivalent |
| BZX84B3V0-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B3V0-HE3_A-18TR-ND | 1,40548 Kč | Parametric Equivalent |
| BZX84C3V0-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84C3V0-HE3_A-18TR-ND | 1,29570 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,22798 Kč | 18 419,70 Kč |
| 30 000 | 1,17706 Kč | 35 311,80 Kč |
| Unit Price without VAT: | 1,22798 Kč |
|---|---|
| Unit Price with VAT: | 1,48586 Kč |


