
BZX84C10-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C10-G3-08TR-ND - Tape & Reel (TR) 112-BZX84C10-G3-08CT-ND - Cut Tape (CT) 112-BZX84C10-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10-G3-08 |
Description | DIODE ZENER 10V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,16800 Kč | 21,68 Kč |
| 100 | 1,03150 Kč | 103,15 Kč |
| 500 | 1,01040 Kč | 505,20 Kč |
| 1 000 | 0,98935 Kč | 989,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95062 Kč | 2 851,86 Kč |
| 6 000 | 0,85063 Kč | 5 103,78 Kč |
| 9 000 | 0,79957 Kč | 7 196,13 Kč |
| 15 000 | 0,51573 Kč | 7 735,95 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |


