Image for 3425L300/36MR-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3425L300/36MR-A

DigiKey Part Number
18-3425L300/36MR-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3425L300/36MR-A
Description
PTC 36V POLYFUSE SURF MOUNT 3425
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 36V 3 A Ih Surface Mount Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
36V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
20 A
Time to Trip
20 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
60 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Size / Dimension
0.341" L x 0.250" W (8.65mm x 6.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Thickness (Max)
-
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,11472 Kč13 114,72 Kč
Manufacturers Standard Package
Unit Price without VAT:13,11472 Kč
Unit Price with VAT:15,86881 Kč