BZX84B30-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 840
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,15455 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,98950 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,64933 Kč
Datasheet

Similar


onsemi
In Stock: 34 397
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 2 247
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3 138
Unit Price: 5,46000 Kč
Datasheet
Zener Diode 30 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B30-E3-18

DigiKey Part Number
BZX84B30-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B30-E3-18
Description
DIODE ZENER 30V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,47687 Kč14 768,70 Kč
20 0001,35260 Kč27 052,00 Kč
30 0001,28927 Kč38 678,10 Kč
50 0001,21809 Kč60 904,50 Kč
70 0001,17596 Kč82 317,20 Kč
100 0001,13501 Kč113 501,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,47687 Kč
Unit Price with VAT:1,78701 Kč