BZX84B30-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,47687 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 840
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,15455 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 15 874
Unit Price: 7,14000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,64933 Kč
Datasheet

Similar


onsemi
In Stock: 16 397
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 24 109
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3 138
Unit Price: 5,46000 Kč
Datasheet
Zener Diode 30 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B30-E3-08

DigiKey Part Number
BZX84B30-E3-08GITR-ND - Tape & Reel (TR)
BZX84B30-E3-08GICT-ND - Cut Tape (CT)
BZX84B30-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B30-E3-08
Description
DIODE ZENER 30V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,41700 Kč54,17 Kč
1003,40380 Kč340,38 Kč
5002,53194 Kč1 265,97 Kč
1 0002,25015 Kč2 250,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,89101 Kč5 673,03 Kč
6 0001,70990 Kč10 259,40 Kč
9 0001,61755 Kč14 557,95 Kč
15 0001,51370 Kč22 705,50 Kč
21 0001,45220 Kč30 496,20 Kč
30 0001,39241 Kč41 772,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč