BZX84B30-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,72680 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15 000
Unit Price: 4,99000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,84106 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,50781 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10 096
Unit Price: 2,08000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 16 074
Unit Price: 7,07000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,64339 Kč
Datasheet

Similar


onsemi
In Stock: 20 807
Unit Price: 2,70000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 000
Unit Price: 7,49000 Kč
Datasheet

Similar


onsemi
In Stock: 115
Unit Price: 2,91000 Kč
Datasheet

Similar


onsemi
In Stock: 6 273
Unit Price: 2,70000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 7,91000 Kč
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B30-E3-08

DigiKey Part Number
BZX84B30-E3-08GITR-ND - Tape & Reel (TR)
BZX84B30-E3-08GICT-ND - Cut Tape (CT)
BZX84B30-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B30-E3-08
Description
DIODE ZENER 30V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
103,41200 Kč34,12 Kč
1002,14090 Kč214,09 Kč
5001,57002 Kč785,01 Kč
1 0001,34573 Kč1 345,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87947 Kč2 638,41 Kč
6 0000,78609 Kč4 716,54 Kč
9 0000,73843 Kč6 645,87 Kč
15 0000,52015 Kč7 802,25 Kč
21 0000,51229 Kč10 758,09 Kč
30 0000,47703 Kč14 310,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč