Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84B13-E3-18 | |
|---|---|
DigiKey Part Number | BZX84B13-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B13-E3-18 |
Description | DIODE ZENER 13V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,47687 Kč | 14 768,70 Kč |
| 20 000 | 1,35260 Kč | 27 052,00 Kč |
| 30 000 | 1,28927 Kč | 38 678,10 Kč |
| 50 000 | 1,21809 Kč | 60 904,50 Kč |
| 70 000 | 1,17596 Kč | 82 317,20 Kč |
| 100 000 | 1,13501 Kč | 113 501,00 Kč |
| Unit Price without VAT: | 1,47687 Kč |
|---|---|
| Unit Price with VAT: | 1,78701 Kč |








