
BZX84B13Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84B13Q-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B13Q-7-F |
Description | DIODE ZENER 13V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14670 Kč | 3 440,10 Kč |
| 6 000 | 1,02936 Kč | 6 176,16 Kč |
| 9 000 | 0,96948 Kč | 8 725,32 Kč |
| 15 000 | 0,90213 Kč | 13 531,95 Kč |
| 21 000 | 0,86223 Kč | 18 106,83 Kč |
| 30 000 | 0,82342 Kč | 24 702,60 Kč |
| Unit Price without VAT: | 1,14670 Kč |
|---|---|
| Unit Price with VAT: | 1,38751 Kč |


