
BZX84B13-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B13-HE3-08TR-ND - Tape & Reel (TR) 112-BZX84B13-HE3-08CT-ND - Cut Tape (CT) 112-BZX84B13-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B13-HE3-08 |
Description | DIODE ZENER 13V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,36696 Kč | 683,48 Kč |
| 1 000 | 1,20382 Kč | 1 203,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,41110 Kč | 141,11 Kč |
| 500 | 1,07384 Kč | 536,92 Kč |
| 1 000 | 0,95940 Kč | 959,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

