
BZX384C8V2-HE3_A18 | |
|---|---|
DigiKey Part Number | 112-BZX384C8V2-HE3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C8V2-HE3_A18 |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39399 Kč | 13 939,90 Kč |
| 20 000 | 1,27540 Kč | 25 508,00 Kč |
| 30 000 | 1,21495 Kč | 36 448,50 Kč |
| 50 000 | 1,14703 Kč | 57 351,50 Kč |
| 70 000 | 1,10681 Kč | 77 476,70 Kč |
| 100 000 | 1,06772 Kč | 106 772,00 Kč |
| Unit Price without VAT: | 1,39399 Kč |
|---|---|
| Unit Price with VAT: | 1,68673 Kč |


