
BZX384C8V2-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZX384C8V2-HE3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C8V2-HE3_A08 |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,32215 Kč | 19 832,25 Kč |
| 30 000 | 1,21495 Kč | 36 448,50 Kč |
| 45 000 | 1,16034 Kč | 52 215,30 Kč |
| 75 000 | 1,09897 Kč | 82 422,75 Kč |
| 105 000 | 1,06263 Kč | 111 576,15 Kč |
| 150 000 | 1,04465 Kč | 156 697,50 Kč |
| Unit Price without VAT: | 1,32215 Kč |
|---|---|
| Unit Price with VAT: | 1,59980 Kč |


