Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C8V2-HG3-08

DigiKey Part Number
112-BZX384C8V2-HG3-08TR-ND - Tape & Reel (TR)
112-BZX384C8V2-HG3-08CT-ND - Cut Tape (CT)
112-BZX384C8V2-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C8V2-HG3-08
Description
DIODE ZENER 8.2V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C8V2-HG3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 700 mV
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,09500 Kč40,95 Kč
1002,55760 Kč255,76 Kč
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč