
BZX384C4V7-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C4V7-HE3-08TR-ND - Tape & Reel (TR) 112-BZX384C4V7-HE3-08CT-ND - Cut Tape (CT) 112-BZX384C4V7-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C4V7-HE3-08 |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384C4V7-HE3-08 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C4V7-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C4V7-HE3_A08TR-ND | 1,31317 Kč | MFR Recommended |
| BZT52C4V7S-7-F | Diodes Incorporated | 1 | BZT52C4V7S-FDICT-ND | 5,21000 Kč | Similar |
| CMDZ4L7 TR PBFREE | Central Semiconductor Corp | 1 335 | 1514-CMDZ4L7TRPBFREECT-ND | 21,48000 Kč | Similar |
| MM3Z4V7ST1G | onsemi | 0 | MM3Z4V7ST1GOSCT-ND | 3,55000 Kč | Similar |
| MM3Z4V7T1G | onsemi | 94 811 | MM3Z4V7T1GOSCT-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,85610 Kč | 185,61 Kč |
| 500 | 1,35770 Kč | 678,85 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

