MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

BZX384C12-HE3-18 | |
|---|---|
DigiKey Part Number | 112-BZX384C12-HE3-18TR-ND - Tape & Reel (TR) 112-BZX384C12-HE3-18CT-ND - Cut Tape (CT) 112-BZX384C12-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C12-HE3-18 |
Description | DIODE ZENER 12V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C12-HE3-18 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C12-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C12-HE3_A18TR-ND | 1,39399 Kč | MFR Recommended |
| BZT52C12S-7-F | Diodes Incorporated | 0 | BZT52C12S-FDICT-ND | 4,62000 Kč | Upgrade |
| BZT52C12SQ-7-F | Diodes Incorporated | 0 | 31-BZT52C12SQ-7-FCT-ND | 5,67000 Kč | Upgrade |
| DDZ9699S-7 | Diodes Incorporated | 0 | DDZ9699SDICT-ND | 6,72000 Kč | Similar |
| MM3Z12VST1G | onsemi | 21 000 | MM3Z12VST1GOSCT-ND | 3,57000 Kč | Similar |




