BZX384B6V2-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,26135 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 77
Unit Price: 4,83000 Kč

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 918
Unit Price: 3,57000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 217
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 56
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21 000
Unit Price: 5,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 500
Unit Price: 0,90669 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 790
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 21 185
Unit Price: 6,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 875
Unit Price: 6,30000 Kč
Datasheet
Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B6V2-E3-18

DigiKey Part Number
BZX384B6V2-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B6V2-E3-18
Description
DIODE ZENER 6.2V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B6V2-E3-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,48540 Kč14 854,00 Kč
20 0001,36053 Kč27 210,60 Kč
30 0001,29692 Kč38 907,60 Kč
50 0001,22542 Kč61 271,00 Kč
70 0001,18309 Kč82 816,30 Kč
100 0001,14194 Kč114 194,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,48540 Kč
Unit Price with VAT:1,79733 Kč