


PZU6.2BA,115 | |
|---|---|
DigiKey Part Number | 1727-8229-2-ND - Tape & Reel (TR) 1727-8229-1-ND - Cut Tape (CT) 1727-8229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU6.2BA,115 |
Description | DIODE ZENER 6.2V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PZU6.2BA,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84150 Kč | 184,15 Kč |
| 500 | 1,34514 Kč | 672,57 Kč |
| 1 000 | 1,18450 Kč | 1 184,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97921 Kč | 2 937,63 Kč |
| 6 000 | 0,87555 Kč | 5 253,30 Kč |
| 9 000 | 0,82263 Kč | 7 403,67 Kč |
| 15 000 | 0,76311 Kč | 11 446,65 Kč |
| 21 000 | 0,72783 Kč | 15 284,43 Kč |
| 30 000 | 0,69352 Kč | 20 805,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

