PZU6.2B1A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11 206
Unit Price: 5,04000 Kč
Datasheet

Direct


onsemi
In Stock: 11 714
Unit Price: 4,62000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 794
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 880
Unit Price: 5,04000 Kč

Similar


Central Semiconductor Corp
In Stock: 16
Unit Price: 11,34000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,39067 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46549 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16 500
Unit Price: 7,98000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,31315 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 875
Unit Price: 6,30000 Kč
Datasheet
Zener Diode 6.2 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU6.2B1A,115

DigiKey Part Number
1727-8227-2-ND - Tape & Reel (TR)
1727-8227-1-ND - Cut Tape (CT)
1727-8227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU6.2B1A,115
Description
DIODE ZENER 6.2V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.2 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
320 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z6V2Bonsemi11 206MM3Z6V2BCT-ND5,04000 KčDirect
MM3Z6V2Consemi11 714MM3Z6V2CCT-ND4,62000 KčDirect
BZX384C6V2-E3-08Vishay General Semiconductor - Diodes Division0112-BZX384C6V2-E3-08CT-ND8,19000 KčSimilar
BZX384C6V2-E3-18Vishay General Semiconductor - Diodes Division0BZX384C6V2-E3-18-ND1,35658 KčSimilar
BZX384C6V2-G3-08Vishay General Semiconductor - Diodes Division7 794112-BZX384C6V2-G3-08CT-ND8,19000 KčSimilar
Obsolete
Marketplace Stock: 21 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21 000In Stock
Ships from Rochester Electronics, LLC