Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX384B3V3-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384B3V3-E3-08TR-ND - Tape & Reel (TR) 112-BZX384B3V3-E3-08CT-ND - Cut Tape (CT) 112-BZX384B3V3-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B3V3-E3-08 |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V3S | SMC Diode Solutions | 2 730 | 1655-BZT52B3V3SCT-ND | 2,71000 Kč | Similar |
| CMDZ3L3 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ3L3TRPBFREECT-ND | 0,00000 Kč | Similar |
| CMDZ5226B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5226BBKPBFREE-ND | 0,00000 Kč | Similar |
| CMDZ5226B TR PBFREE | Central Semiconductor Corp | 11 974 | 1514-CMDZ5226BTRPBFREECT-ND | 11,47000 Kč | Similar |
| MM3Z3B3 | Diotec Semiconductor | 2 899 | 4878-MM3Z3B3CT-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,40200 Kč | 54,02 Kč |
| 100 | 3,39740 Kč | 339,74 Kč |
| 500 | 2,52810 Kč | 1 264,05 Kč |
| 1 000 | 2,24697 Kč | 2 246,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,88867 Kč | 5 666,01 Kč |
| 6 000 | 1,70796 Kč | 10 247,76 Kč |
| 9 000 | 1,61581 Kč | 14 542,29 Kč |
| 15 000 | 1,51220 Kč | 22 683,00 Kč |
| 21 000 | 1,45083 Kč | 30 467,43 Kč |
| 30 000 | 1,39117 Kč | 41 735,10 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |






