BZT55C4V3-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,99324 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33588 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,38000 Kč
Datasheet
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C4V3-GS18

DigiKey Part Number
BZT55C4V3-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55C4V3-GS18
Description
DIODE ZENER 4.3V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT55B4V3-GS08Vishay General Semiconductor - Diodes Division0BZT55B4V3-GS08-ND0,99324 KčParametric Equivalent
BZT55B4V3-GS18Vishay General Semiconductor - Diodes Division0BZT55B4V3-GS18-ND1,33588 KčParametric Equivalent
BZT55C4V3-GS08Vishay General Semiconductor - Diodes Division0112-BZT55C4V3-GS08CT-ND9,38000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,59303 Kč15 930,30 Kč
20 0001,46108 Kč29 221,60 Kč
30 0001,39386 Kč41 815,80 Kč
50 0001,31832 Kč65 916,00 Kč
70 0001,27360 Kč89 152,00 Kč
100 0001,23047 Kč123 047,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,59303 Kč
Unit Price with VAT:1,92757 Kč