BZT55C4V3-GS08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,99324 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33588 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,59303 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 76,76087 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 89,92917 Kč
Datasheet
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C4V3-GS08

DigiKey Part Number
112-BZT55C4V3-GS08TR-ND - Tape & Reel (TR)
112-BZT55C4V3-GS08CT-ND - Cut Tape (CT)
112-BZT55C4V3-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55C4V3-GS08
Description
DIODE ZENER 4.3V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT55B4V3-GS08Vishay General Semiconductor - Diodes Division0BZT55B4V3-GS08-ND0,99324 KčParametric Equivalent
BZT55B4V3-GS18Vishay General Semiconductor - Diodes Division0BZT55B4V3-GS18-ND1,33588 KčParametric Equivalent
BZT55C4V3-GS18Vishay General Semiconductor - Diodes Division0BZT55C4V3-GS18-ND1,59303 KčParametric Equivalent
1N5991URMicrochip Technology01N5991UR-ND76,76087 KčSimilar
1N749AUR-1Microchip Technology01N749AUR-1-ND89,92917 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
105,73500 Kč57,35 Kč
1003,61840 Kč361,84 Kč
5002,69786 Kč1 348,93 Kč
1 0002,40005 Kč2 400,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,07688 Kč5 192,20 Kč
5 0001,87683 Kč9 384,15 Kč
7 5001,77480 Kč13 311,00 Kč
12 5001,66011 Kč20 751,38 Kč
17 5001,59216 Kč27 862,80 Kč
25 0001,52611 Kč38 152,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč