BZT55B4V3-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,99324 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 140,99556 Kč
Datasheet
Zener Diode 4.3 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B4V3-GS18

DigiKey Part Number
BZT55B4V3-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55B4V3-GS18
Description
DIODE ZENER 4.3V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT55B4V3-GS08Vishay General Semiconductor - Diodes Division0BZT55B4V3-GS08-ND0,99324 KčParametric Equivalent
1N4623UR-1Microchip Technology0150-1N4623UR-1-ND140,99556 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,33588 Kč13 358,80 Kč
20 0001,22368 Kč24 473,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,33588 Kč
Unit Price with VAT:1,61641 Kč