1N4623UR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 75
Unit Price: 144,26000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3 569,67260 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10 383,06160 Kč
Datasheet
Zener Diode 4.3 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4623UR-1

DigiKey Part Number
150-1N4623UR-1-ND
Manufacturer
Manufacturer Product Number
1N4623UR-1
Description
DIODE ZENER 4.3V 500MW DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1600 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4623UR-1/TRMicrochip Technology75150-1N4623UR-1/TRCT-ND144,26000 KčParametric Equivalent
JANS1N4623CUR-1Microchip Technology0JANS1N4623CUR-1-ND3 569,67260 KčParametric Equivalent
JANS1N4623DUR-1Microchip Technology0JANS1N4623DUR-1-ND10 383,06160 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
286141,95895 Kč40 600,26 Kč
Unit Price without VAT:141,95895 Kč
Unit Price with VAT:171,77033 Kč