Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

BZT55C4V3-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C4V3-GS08TR-ND - Tape & Reel (TR) 112-BZT55C4V3-GS08CT-ND - Cut Tape (CT) 112-BZT55C4V3-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C4V3-GS08 |
Description | DIODE ZENER 4.3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B4V3-GS08 | Vishay General Semiconductor - Diodes Division | 0 | BZT55B4V3-GS08-ND | 0,99324 Kč | Parametric Equivalent |
| BZT55B4V3-GS18 | Vishay General Semiconductor - Diodes Division | 0 | BZT55B4V3-GS18-ND | 1,33588 Kč | Parametric Equivalent |
| BZT55C4V3-GS18 | Vishay General Semiconductor - Diodes Division | 0 | BZT55C4V3-GS18-ND | 1,59303 Kč | Parametric Equivalent |
| 1N5991UR | Microchip Technology | 0 | 1N5991UR-ND | 76,76087 Kč | Similar |
| 1N749AUR-1 | Microchip Technology | 0 | 1N749AUR-1-ND | 89,92917 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,73500 Kč | 57,35 Kč |
| 100 | 3,61840 Kč | 361,84 Kč |
| 500 | 2,69786 Kč | 1 348,93 Kč |
| 1 000 | 2,40005 Kč | 2 400,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,07688 Kč | 5 192,20 Kč |
| 5 000 | 1,87683 Kč | 9 384,15 Kč |
| 7 500 | 1,77480 Kč | 13 311,00 Kč |
| 12 500 | 1,66011 Kč | 20 751,38 Kč |
| 17 500 | 1,59216 Kč | 27 862,80 Kč |
| 25 000 | 1,52611 Kč | 38 152,75 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |






