Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C16-E3-18 | |
|---|---|
DigiKey Part Number | BZT52C16-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C16-E3-18 |
Description | DIODE ZENER 16V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61231 Kč | 16 123,10 Kč |
| 20 000 | 1,47891 Kč | 29 578,20 Kč |
| 30 000 | 1,41095 Kč | 42 328,50 Kč |
| 50 000 | 1,33457 Kč | 66 728,50 Kč |
| 70 000 | 1,28935 Kč | 90 254,50 Kč |
| 100 000 | 1,24676 Kč | 124 676,00 Kč |
| Unit Price without VAT: | 1,61231 Kč |
|---|---|
| Unit Price with VAT: | 1,95090 Kč |







