Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C11-E3-18 | |
|---|---|
DigiKey Part Number | BZT52C11-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C11-E3-18 |
Description | DIODE ZENER 11V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8.5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRW55C11-G | Comchip Technology | 0 | CZRW55C11-G-ND | 0,00000 Kč | Direct |
| BZT52C11-7-F | Diodes Incorporated | 631 711 | BZT52C11-FDICT-ND | 4,41000 Kč | Similar |
| BZV55C11 | Microchip Technology | 0 | BZV55C11-ND | 63,38015 Kč | Similar |
| CMHZ5241B TR PBFREE | Central Semiconductor Corp | 11 398 | 1514-CMHZ5241BTRPBFREECT-ND | 11,34000 Kč | Similar |
| CZRW5241B-G | Comchip Technology | 0 | CZRW5241B-G-ND | 1,11646 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61231 Kč | 16 123,10 Kč |
| 20 000 | 1,53600 Kč | 30 720,00 Kč |
| Unit Price without VAT: | 1,61231 Kč |
|---|---|
| Unit Price with VAT: | 1,95090 Kč |








