


BZT52B8V2-E3-08 | |
|---|---|
DigiKey Part Number | BZT52B8V2-E3-08GITR-ND - Tape & Reel (TR) BZT52B8V2-E3-08GICT-ND - Cut Tape (CT) BZT52B8V2-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B8V2-E3-08 |
Description | DIODE ZENER 8.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 3,73550 Kč | 373,55 Kč |
| 500 | 2,78728 Kč | 1 393,64 Kč |
| 1 000 | 2,48049 Kč | 2 480,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09021 Kč | 6 270,63 Kč |
| 6 000 | 1,89332 Kč | 11 359,92 Kč |
| 9 000 | 1,79295 Kč | 16 136,55 Kč |
| 15 000 | 1,68011 Kč | 25 201,65 Kč |
| 21 000 | 1,61326 Kč | 33 878,46 Kč |
| 30 000 | 1,54827 Kč | 46 448,10 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



