Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B3V6-G3-18 | |
|---|---|
DigiKey Part Number | BZT52B3V6-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B3V6-G3-18 |
Description | DIODE ZENER 3.6V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Power - Max 410 mW |
Mfr | Impedance (Max) (Zzt) 95 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V6-E3-08 | Vishay General Semiconductor - Diodes Division | 19 525 | 112-BZT52B3V6-E3-08CT-ND | 9,66000 Kč | Parametric Equivalent |
| BZT52B3V6-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B3V6-E3-18-ND | 1,64028 Kč | Parametric Equivalent |
| BZT52B3V6-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B3V6-G3-08-ND | 1,00790 Kč | Parametric Equivalent |
| BZT52C3V6-13-F | Diodes Incorporated | 9 631 | BZT52C3V6-13-FDICT-ND | 4,41000 Kč | Similar |
| DDZ9685-7 | Diodes Incorporated | 37 448 | DDZ9685-7DICT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35368 Kč | 13 536,80 Kč |
| 20 000 | 1,23786 Kč | 24 757,20 Kč |
| 30 000 | 1,17883 Kč | 35 364,90 Kč |
| 50 000 | 1,11252 Kč | 55 626,00 Kč |
| 70 000 | 1,07323 Kč | 75 126,10 Kč |
| 100 000 | 1,03506 Kč | 103 506,00 Kč |
| Unit Price without VAT: | 1,35368 Kč |
|---|---|
| Unit Price with VAT: | 1,63795 Kč |






