BZT52B13-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 27 871
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64028 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 693
Unit Price: 15,75000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 097
Unit Price: 5,25000 Kč
Datasheet
Zener Diode 13 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B13-G3-08

DigiKey Part Number
BZT52B13-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B13-G3-08
Description
DIODE ZENER 13V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B13-E3-08Vishay General Semiconductor - Diodes Division27 871112-BZT52B13-E3-08CT-ND9,66000 KčParametric Equivalent
BZT52B13-E3-18Vishay General Semiconductor - Diodes Division0BZT52B13-E3-18-ND1,64028 KčParametric Equivalent
BZT52B13-G3-18Vishay General Semiconductor - Diodes Division0BZT52B13-G3-18-ND1,33054 KčParametric Equivalent
CMHZ5243B TR PBFREECentral Semiconductor Corp6931514-CMHZ5243BTRPBFREECT-ND15,75000 KčSimilar
DDZ9700-7Diodes Incorporated031-DDZ9700-7CT-ND7,14000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,26135 Kč18 920,25 Kč
30 0001,21587 Kč36 476,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1,26135 Kč
Unit Price with VAT:1,52623 Kč