
BZG03C36-HM3-08 | |
|---|---|
DigiKey Part Number | BZG03C36-HM3-08GITR-ND - Tape & Reel (TR) BZG03C36-HM3-08GICT-ND - Cut Tape (CT) BZG03C36-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C36-HM3-08 |
Description | DIODE ZENER 36V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.25 W ±5.56% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 100 | 5,66250 Kč | 566,25 Kč |
| 500 | 4,50470 Kč | 2 252,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,30655 Kč | 6 459,82 Kč |
| 3 000 | 3,92035 Kč | 11 761,05 Kč |
| 4 500 | 3,72351 Kč | 16 755,80 Kč |
| 7 500 | 3,43115 Kč | 25 733,62 Kč |
| 10 500 | 3,37123 Kč | 35 397,92 Kč |
| 15 000 | 3,02594 Kč | 45 389,10 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |






