Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 1A 360MHz, 400MHz 1.25W Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS6Z5TR

DigiKey Part Number
QS6Z5TRTR-ND - Tape & Reel (TR)
QS6Z5TRCT-ND - Cut Tape (CT)
QS6Z5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS6Z5TR
Description
TRANS NPN/PNP 50V 1A TSMT6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 1A 360MHz, 400MHz 1.25W Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
EDA/CAD Models
QS6Z5TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
1A
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 500mA / 400mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 2V
Power - Max
1.25W
Frequency - Transition
360MHz, 400MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSMT6 (SC-95)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1018,58300 Kč185,83 Kč
10012,28380 Kč1 228,38 Kč
5009,57718 Kč4 788,59 Kč
1 0008,70577 Kč8 705,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,59890 Kč22 796,70 Kč
6 0007,04168 Kč42 250,08 Kč
9 0006,75788 Kč60 820,92 Kč
15 0006,43906 Kč96 585,90 Kč
21 0006,25032 Kč131 256,72 Kč
30 0006,16816 Kč185 044,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč