
S-85S1AB20-I6T1U | |
|---|---|
DigiKey Part Number | 1662-3362-2-ND - Tape & Reel (TR) 1662-3362-1-ND - Cut Tape (CT) 1662-3362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-85S1AB20-I6T1U |
Description | IC REG BUCK 2V 200MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2V 1 Output 200mA 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | S-85S1AB20-I6T1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 25 | 23,72760 Kč | 593,19 Kč |
| 100 | 21,10510 Kč | 2 110,51 Kč |
| 250 | 19,85488 Kč | 4 963,72 Kč |
| 500 | 19,10062 Kč | 9 550,31 Kč |
| 1 000 | 18,98702 Kč | 18 987,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,42935 Kč | 87 146,75 Kč |
| 10 000 | 17,10432 Kč | 171 043,20 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |



