Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1200B36-I6T2U

DigiKey Part Number
1662-2908-2-ND - Tape & Reel (TR)
1662-2908-1-ND - Cut Tape (CT)
1662-2908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1200B36-I6T2U
Description
IC REG LINEAR 3.6V 150MA SNT-6A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.19V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
40 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,79600 Kč137,96 Kč
2512,43080 Kč310,77 Kč
10010,93580 Kč1 093,58 Kč
25010,22100 Kč2 555,25 Kč
5009,79010 Kč4 895,05 Kč
1 0009,43566 Kč9 435,66 Kč
2 5009,06148 Kč22 653,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,83587 Kč44 179,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč