Zener Diode 8.2 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C8V2P-E3-08

DigiKey Part Number
BZD27C8V2P-E3-08TR-ND - Tape & Reel (TR)
BZD27C8V2P-E3-08CT-ND - Cut Tape (CT)
BZD27C8V2P-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C8V2P-E3-08
Description
DIODE ZENER 8.2V 800MW DO219AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 191
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
104,10500 Kč41,05 Kč
1001,95770 Kč195,77 Kč
5001,93660 Kč968,30 Kč
1 0001,89450 Kč1 894,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,83037 Kč5 491,11 Kč
6 0001,65625 Kč9 937,50 Kč
9 0001,56748 Kč14 107,32 Kč
15 0001,46769 Kč22 015,35 Kč
21 0001,40857 Kč29 579,97 Kč
30 0001,38214 Kč41 464,20 Kč
75 0001,18406 Kč88 804,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč