AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 20-SOIC
Microchip ATtiny416 Xplained Nano | Digi-Key Daily

ATTINY416-SNR

DigiKey Part Number
ATTINY416-SNRTR-ND - Tape & Reel (TR)
ATTINY416-SNRCT-ND - Cut Tape (CT)
ATTINY416-SNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY416-SNR
Description
IC MCU 8BIT 4KB FLASH 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATTINY416-SNR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b; D/A 1x8b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
20-SOIC
Peripherals
Brown-out Detect/Reset, POR, WDT
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
2520,88040 Kč522,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50017,84844 Kč26 772,66 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč