


BZD27C15P-M3-08 | |
---|---|
DigiKey Part Number | 112-BZD27C15P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C15P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C15P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C15P-M3-08 |
Description | DIODE ZENER 15V 800MW DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
10 | 4,33300 Kč | 43,33 Kč |
100 | 2,10380 Kč | 210,38 Kč |
500 | 2,08300 Kč | 1 041,50 Kč |
1 000 | 2,04134 Kč | 2 041,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,93893 Kč | 5 816,79 Kč |
6 000 | 1,75659 Kč | 10 539,54 Kč |
9 000 | 1,66365 Kč | 14 972,85 Kč |
15 000 | 1,55914 Kč | 23 387,10 Kč |
21 000 | 1,49725 Kč | 31 442,25 Kč |
30 000 | 1,29147 Kč | 38 744,10 Kč |
75 000 | 1,27584 Kč | 95 688,00 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |