Parametric Equivalent
Similar

BYW27-400GP-E3/73 | |
|---|---|
DigiKey Part Number | BYW27-400GP-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYW27-400GP-E3/73 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 200 nA @ 400 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 5,79794 Kč | 52 181,46 Kč |
| Unit Price without VAT: | 5,79794 Kč |
|---|---|
| Unit Price with VAT: | 7,01551 Kč |








