Diode 400 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4004

DigiKey Part Number
UF4004FSTR-ND - Tape & Reel (TR)
UF4004FSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF4004
Description
DIODE STANDARD 400V 1A DO41
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
UF4004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,99800 Kč49,98 Kč
1004,35920 Kč435,92 Kč
5003,27820 Kč1 639,10 Kč
1 0003,05647 Kč3 056,47 Kč
2 0002,63452 Kč5 269,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,24293 Kč16 214,65 Kč
10 0003,11190 Kč31 119,00 Kč
15 0001,83780 Kč27 567,00 Kč
25 0001,77276 Kč44 319,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč